There are no models available for this part yet.
Overview of G861AB04221T2EU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB04221T2EU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x4Pin,Gold Flash,NY9T,Tail=3.4mm,Color-White,Friction Type |
Price & Stock for G861AB04221T2EU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406371
|
RS | Board mount - Header Plug - Wafer 2.54mm Pitch V | Amphenol Commercial (Amphenol CS) G861AB04221T2EU RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 | RFQ | |
DISTI #
AMLG861AB04221T2EU
|
Heilind Electronics | WAFER 2.54MM PITCH STR DIP,1X4 | Americas - 0 in Stock |
|
$0.2348 / $0.2385 | Buy Now | |
DISTI #
AMLG861AB04221T2EU
|
Interstate Connecting Components | WAFER 2.54MM PITCH STR DIP,1X4 | 0 |
|
$0.2348 / $0.2385 | Buy Now |