Part Details for G8611211BS1HR by Amphenol Commercial
Overview of G8611211BS1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8611211BS1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425912
|
RS | PROTECT HEADER P=2.0MM STR,2X6PIN, MATTE TIN, NY4 | Amphenol Commercial (Amphenol CS) G8611211BS1HR RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
AMLG8611211BS1HR
|
Heilind Electronics | PROTECT HEADER P2.0MM STR,2X6P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG8611211BS1HR
|
Interstate Connecting Components | PROTECT HEADER P2.0MM STR,2X6P | 0 |
|
Buy Now |