Part Details for G86106111YEU by Amphenol Commercial
Overview of G86106111YEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86106111YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x6Pin,Matte Tin,NY66,Tail=3.4mm,With Kink Tail,Color-White,Bag |
Price & Stock for G86106111YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73408910
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G86106111YEU RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 | RFQ |
DISTI #
AMLG86106111YEU
|
Heilind Electronics | PROTECTHDR 2.0MM PITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG86106111YEU
|
Interstate Connecting Components | PROTECTHDR 2.0MM PITCH | 0 |
|
Buy Now |