Part Details for G8595-143N by Glenair Inc
Overview of G8595-143N by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74143N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74143N. Buy from authorized manufacturer Rochester Electronics. | |
10127721-143NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-143NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for G8595-143N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8595-143N
|
Avnet Americas | ADAPTER - Bulk (Alt: G8595-143N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |