Part Details for G8495-122N by Glenair Inc
Overview of G8495-122N by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-122NLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-122NLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-122NL | Coilcraft Inc | Power inductor, 20/30% tol, SMT, RoHS |
Price & Stock for G8495-122N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8495-122N
|
Avnet Americas | ADAPTER - Bulk (Alt: G8495-122N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |