Part Details for G846A18221T4EU by Amphenol Corporation
Overview of G846A18221T4EU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G846A18221T4EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G846A18221T4EU
|
Avnet Americas | Wire to Board Connector Header Straight 2 Row 18 Position 1mm Pitch Surface Mount Solder T/R - Tape and Reel (Alt: G846A18221T4EU) Min Qty: 7200 Package Multiple: 7200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2358 | Buy Now |
DISTI #
523-G846A18221T4EU
|
Mouser Electronics | Headers & Wire Housings Wire to Board 1.0mm Pitch,STR SMT,2x9PIN,15u" Gold, NY9T,T&R W/CAP,LATCH Type,Color-White | 0 |
|
$1.3100 | Order Now |
DISTI #
G846A18221T4EU
|
Avnet Asia | Wire to Board Connector Header Straight 2 Row 18 Position 1mm Pitch Surface Mount Solder T/R (Alt: G846A18221T4EU) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |