Part Details for G8364-12H5-1B102 by Glenair Inc
Overview of G8364-12H5-1B102 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812H5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
GSB31123512H5HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 3.0mm, Blue High Temperature Housing, Tray Packaging | |
G861B10212T9P21HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 2x5Pin, 15u\\ Gold, NY4T, Latch Type, Tail=3.0mm, POST, Color-Black |
Price & Stock for G8364-12H5-1B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ1235
|
Newark | G8364-12H5-1B102 |Glenair G8364-12H5-1B102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
Buy Now | |
DISTI #
92AJ8306
|
Newark | Connector |Glenair G8364-12H5-1B102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.4000 / $159.0800 | Buy Now |
DISTI #
3937-G8364-12H5-1B102-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$648.3100 | Buy Now |
DISTI #
G8364-12H5-1B102
|
Avnet Americas | COVER - Bulk (Alt: G8364-12H5-1B102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$105.6000 / $133.0200 | Buy Now |
DISTI #
G836412H51B102-0
|
TME | G8364-12H5-1B102 Min Qty: 1 | 5 |
|
$161.9855 / $187.4880 | Buy Now |
DISTI #
C1S304001092612
|
Chip1Stop | Backshells and Adapters RoHS: Not Compliant | 5 |
|
$188.0000 / $196.0000 | Buy Now |