Part Details for G833M3050A101AHR by Amphenol Corporation
Overview of G833M3050A101AHR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G833M3050A101AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G833M3050A101AHR
|
Avnet Americas | - Tape and Reel (Alt: G833M3050A101AHR) Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G833M3050A101AHR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 50P P=0.4MM PLUG H=0.8MM WITH 4 HOLD DOWN GOLD FLASH BLACK | 0 |
|
$0.3280 | Order Now |