Part Details for G8337-21 by Hamamatsu Photonics
Overview of G8337-21 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8337-21
G8337-21 CAD Models
G8337-21 Part Data Attributes:
|
G8337-21
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8337-21
Hamamatsu Photonics
Receiver, 2100Mbps, SC Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 21.2 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Data Rate | 2100 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 840 nm | |
Sensitivity | -17 dBm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO |