Part Details for G832ME110803122HR by Amphenol Commercial
Results Overview of G832ME110803122HR by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G832ME110803122HR Information
G832ME110803122HR by Amphenol Commercial is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for G832ME110803122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-G832ME110803122HRTR-ND
|
DigiKey | BTB 80P P=0.8MM PLUG H=5.7MM 15U Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1086 | Buy Now |
DISTI #
73421730
|
RS | Pitch 0.8mm, Height 5.7 mm, 80 Positions, Dual R | Amphenol Commercial (Amphenol CS) G832ME110803122... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ |
DISTI #
AMLG832ME110803122HR
|
Heilind Electronics | BTB 80P P0.8MM PLUG H5.7MM 15U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832ME110803122HR
|
Interstate Connecting Components | BTB 80P P0.8MM PLUG H5.7MM 15U | 0 |
|
Buy Now |