Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
G832ME110605222HR |
Amphenol Communications Solutions |
Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-