There are no models available for this part yet.
Overview of G832ME110602322HR by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME110602322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black |
Price & Stock for G832ME110602322HR by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH7108
|
Newark | Btb 60P P=0.8Mm Plug H=4.7Mm 8U Inch Gold Black/Tap/Rl |Amphenol Communications Solutions G832ME110602322HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $1.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.2100 | Buy Now |
CAD Models for G832ME110602322HR by Amphenol Communications Solutions
Part Data Attributes for G832ME110602322HR by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|