Part Details for G832ME010401022HR by Amphenol Commercial
Overview of G832ME010401022HR by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832ME010401022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421658
|
RS | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual R | Amphenol Commercial (Amphenol CS) G832ME010401022HR RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |