Part Details for G832MC130404022HR by Amphenol Corporation
Overview of G832MC130404022HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC130404022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. |
Price & Stock for G832MC130404022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MC130404022HR
|
Avnet Americas | Stacking Board Connector Plug 40 Position 7mm/11mm/15mm/22mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer White Surface Mount T/R - Tape and Reel (Alt: G832MC130404022HR) Min Qty: 2700 Package Multiple: 2700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MC13040402HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 40P P=0.8MM PLUG H=6.7MM GOLD FLASH WHITE | 0 |
|
$1.2400 | Order Now |