There are no models available for this part yet.
Overview of G832MC111205322HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G832MC111205322HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MC111205322HR
|
Avnet Americas | Stacking Board Connector Plug 120 Position 8mm/12mm/16mm/23mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MC111205322HR) Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G832MC1120532HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 120P P=0.8MM PLUG H=7.7MM 8u inch GOLD BLACK | 0 |
|
$2.2500 / $2.2600 | Order Now |