Part Details for G832MB130405322HR by Amphenol Corporation
Overview of G832MB130405322HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130405322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. |
Price & Stock for G832MB130405322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-G832MB13040532HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 40P P=0.8MM PLUG H=7.7MM 8u inch GOLD WHITE | 208 |
|
$1.3200 / $2.5100 | Buy Now |