There are no models available for this part yet.
Overview of G832MB111204322HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB111204322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for G832MB111204322HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MB111204322HR
|
Avnet Americas | Stacking Board Connector Plug 120 Position 7mm/9mm/11mm/15mm/19mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MB111204322HR) Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G832MB1120432HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 120P P=0.8MM PLUG H=6.7MM 8u inch GOLD BLACK | 0 |
|
$1.6000 | Order Now | |
DISTI #
C1S116752516004
|
Chip1Stop | Unclassified | 450 |
|
$2.5000 | Buy Now |