Part Details for G832MB110645222HR by Amphenol Corporation
Overview of G832MB110645222HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB110645222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. |
Price & Stock for G832MB110645222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-832MB110645222HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors B2B.8mmP R VTSMTType 64P30U"LCP7.7HW/Cap RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
G832MB110645222H-0
|
TME | Connector: PCB to PCB | 901 |
|
Buy Now |