Part Details for G832MB110204122HR by Amphenol Corporation
Overview of G832MB110204122HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB110204122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB110204122HR
|
Avnet Americas | Stacking Board Connector Plug 20 Position 7mm/9mm/11mm/15mm/19mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MB110204122HR) Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MB1020412HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80mm Board-to-Board 85ohm Connector, Pitch 0.8mm, Height 6.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 15u in Gold Black. | 0 |
|
Order Now |