Part Details for G832MB030646322HR by Amphenol Corporation
Overview of G832MB030646322HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030646322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
Price & Stock for G832MB030646322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-G832MB03064632HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 64P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD WHITE | 250 |
|
$1.9000 / $3.3200 | Buy Now |