Part Details for G832MB030605222HR by Amphenol Corporation
Overview of G832MB030605222HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030605222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. |
Price & Stock for G832MB030605222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB030605222HR
|
Avnet Americas | Stacking Board Connector Receptacle 60 Position 9mm/10mm/11mm/12mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832MB030605222HR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MB03060522HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM RECEPTACLE H=7.7MM 30u inch GOLD WHITE | 0 |
|
$1.5200 | Order Now |