Part Details for G82YAR-P19UF00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G82YAR-P19UF00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for G82YAR-P19UF00-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1671-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD SLDR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
493 In Stock |
|
$152.0000 / $156.8300 | Buy Now |
DISTI #
394-G82YARP19UF0000L
|
Mouser Electronics | Circular Push Pull Connectors CONN RCPT FMALE 19POS GOLD SLDR RoHS: Compliant | 17 |
|
$149.9800 / $168.6300 | Buy Now |
|
Onlinecomponents.com | AMC Recept, Sty 8, Sz 2, 19p, PCB, Peek, Lt Brown Code ,W/ Solder Tab RoHS: Compliant | 0 |
|
$141.8100 / $150.6400 | Buy Now |
DISTI #
G82YAR-P19UF00-000L
|
FDH Electronics | Connector Misc Min Qty: 1 | 117 |
|
$71.6160 / $95.0550 | Buy Now RFQ |
Part Details for G82YAR-P19UF00-000L
G82YAR-P19UF00-000L CAD Models
G82YAR-P19UF00-000L Part Data Attributes
|
G82YAR-P19UF00-000L
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
|
Compare Parts:
G82YAR-P19UF00-000L
ODU Steckverbindungssysteme Gmbh & Co Kg
|
Samacsys Manufacturer | ODU |