Part Details for G8272510011 by Amphenol Corporation
Overview of G8272510011 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G8272510011
G8272510011 CAD Models
G8272510011 Part Data Attributes
|
G8272510011
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8272510011
Amphenol Corporation
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8272510011
This table gives cross-reference parts and alternative options found for G8272510011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8272510011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-125-02-G-S-780 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272510011 vs ESQT-125-02-G-S-780 |
ESQT-125-03-F-S-309 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272510011 vs ESQT-125-03-F-S-309 |
ESQT-125-03-FM-S-309 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | G8272510011 vs ESQT-125-03-FM-S-309 |
G8272510412 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G8272510011 vs G8272510412 |
G8272510312 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G8272510011 vs G8272510312 |
SMM-125-01-L-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | G8272510011 vs SMM-125-01-L-S |
95821-125A1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | G8272510011 vs 95821-125A1 |
95821-125A1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | G8272510011 vs 95821-125A1 |
SMM-125-01-H-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | G8272510011 vs SMM-125-01-H-S |
95821-125B0 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | G8272510011 vs 95821-125B0 |