Part Details for G8270811012 by Amphenol Corporation
Overview of G8270811012 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8270811012
G8270811012 CAD Models
G8270811012 Part Data Attributes
|
G8270811012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G8270811012
Amphenol Corporation
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G8270811012
This table gives cross-reference parts and alternative options found for G8270811012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G8270811012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-08SL5702 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | G8270811012 vs RMTV1-08SL5702 |
501331-0829 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | G8270811012 vs 501331-0829 |
CMS8S-L5T91 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | G8270811012 vs CMS8S-L5T91 |
CMS8S-05000000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | G8270811012 vs CMS8S-05000000 |
1798130000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | G8270811012 vs 1798130000 |
KD10-CA840-2PL-8CV | Board Connector, 8 Contact(s), 1 Row(s), Female, Plug | Japan Aviation Electronics Industry Limited | G8270811012 vs KD10-CA840-2PL-8CV |
CMS8S-L5H13 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | G8270811012 vs CMS8S-L5H13 |
SSQ-108-02-TM-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | G8270811012 vs SSQ-108-02-TM-S |
87339-7 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | G8270811012 vs 87339-7 |
51005-0802 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | G8270811012 vs 51005-0802 |