There are no models available for this part yet.
Overview of G825M06401YEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06401YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,With CAP |
Price & Stock for G825M06401YEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G825M06401YEU
|
Avnet Americas | Connector Unshrouded Header 6 Position 2mm Solder Straight T/R - Tape and Reel (Alt: G825M06401YEU) Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G825M06401YEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.0mm Pitch STR,SMT,2x3Pin,G/F,LCP,4.0mm*2.0mm_6.5mm,W/CAP | 0 |
|
$0.3670 | Order Now |