There are no models available for this part yet.
Overview of G8252-18NF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G8252-18NF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ1085
|
Newark | G8252-18Nf |Glenair G8252-18NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
Buy Now | ||
DISTI #
3937-G8252-18NF-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$293.1900 | Buy Now | |
DISTI #
G8252-18NF
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: G8252-18NF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | ||
Bisco Industries | 2 |
|
Buy Now | ||||
DISTI #
GLEG8252-18NF
|
Heilind Electronics | STRAIN RELIEF | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
GLEG8252-18NF
|
Interstate Connecting Components | STRAIN RELIEF | 3 |
|
Buy Now |