There are no models available for this part yet.
Overview of G8250041040YEU by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041040YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Tin,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for G8250041040YEU by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G8250041040YEU
|
Avnet Americas | Connector Unshrouded Header 4 Position 2mm Solder Straight Bag - Bag (Alt: G8250041040YEU) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-G8250041040YEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.0mm Pitch STR DIP,1x4Pin,MATTE TIN,LCP,4.0mm*2mm*2.8mm | 0 |
|
$0.0610 / $0.1800 | Order Now |