There are no models available for this part yet.
Overview of G8233022YBTDHR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8233022YBTDHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x15Pin, 15u\\ Gold, NY4T, Tail=2.8mm, Color-Black, T&R, No Mylar |
Price & Stock for G8233022YBTDHR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLG8233022YBTDHR
|
Heilind Electronics | BOX HEADER 2.0MM PITCH RA,2X15 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG8233022YBTDHR
|
Interstate Connecting Components | BOX HEADER 2.0MM PITCH RA,2X15 | 0 |
|
Buy Now |