Part Details for G8232013YCPEU by Amphenol Corporation
Overview of G8232013YCPEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232013YCPEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x10Pin,30u\\ Gold,NY4T,Tail=2.1mm,With one Post,Color-Black,Tray |
Price & Stock for G8232013YCPEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8232013YCPEU
|
Avnet Americas | Connector Wire to Board Header 20 Position Solder Straight Through Hole Tray - Trays (Alt: G8232013YCPEU) Min Qty: 4320 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G8232013YCPEU
|
Mouser Electronics | Headers & Wire Housings Box Header 2.0mm Pitch STR DIP,2x10Pin,30u" Gold,NY4T,TAIL=2.1mm,W/ONE POST,TRAY | 0 |
|
$2.1900 | Order Now |