Part Details for G8231220YBEU by Amphenol Corporation
Overview of G8231220YBEU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231220YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm |
Price & Stock for G8231220YBEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8231220YBEU
|
Avnet Americas | Connector Wire to Board Header 12 Position Solder Right Angle Through Hole Tray - Trays (Alt: G8231220YBEU) Min Qty: 3120 Package Multiple: 3120 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G8231220YBEU
|
Mouser Electronics | Headers & Wire Housings Box Header 2.0mm Pitch R/A DIP,2x6Pin,G/F,NY4T,TAIL=2.8mm | 0 |
|
$0.2880 | Order Now |
DISTI #
C1S116755406036
|
Chip1Stop | Unclassified | 2600 |
|
$0.4860 / $0.6190 | Buy Now |