Part Details for G821M208AMC0DEU by Amphenol Corporation
Overview of G821M208AMC0DEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G821M208AMC0DEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G821M208AMC0DEU
|
Avnet Americas | Connector Wire to Board Header 8 Position Solder Straight Surface Mount - Tape and Reel (Alt: G821M208AMC0DEU) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6484 | Buy Now |
DISTI #
523-G821M208AMC0DEU
|
Mouser Electronics | Headers & Wire Housings Box Header 2.54mm Pitch STR SMT,2x4Pin,30u" Gold,NY6T,10.16mm_10.30mm,Color-Black,T&R W/CAP | 0 |
|
$1.6000 | Order Now |