Part Details for G81YBR-P08UF00-000L by ODU-USA Inc
Overview of G81YBR-P08UF00-000L by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for G81YBR-P08UF00-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK2595
|
Newark | Odu Amc® Receptacle For Rear Panel Mounting, Size 1, Ip6K8/Ip6K9K, 8 Contacts, B (Red) Key Rohs Compliant: Yes |Odu-Usa G81YBR-P08UF00-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4000 / $161.1800 | Buy Now |
DISTI #
G81YBR-P08UF00-000
|
Avnet Americas | - Bulk (Alt: G81YBR-P08UF00-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.0620 | Buy Now |