There are no models available for this part yet.
Overview of G81634434AABHR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G81634434AABHR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422132
|
RS | Box Header 2.54mm Pitch STR DIP, 2x17PIN, G/F, NY6 | Amphenol Commercial (Amphenol CS) G81634434AABHR RoHS: Not Compliant Min Qty: 4536 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ | |
DISTI #
AMLG81634434AABHR
|
Heilind Electronics | BOX HEADER 2.54MM PITCH STR DI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG81634434AABHR
|
Interstate Connecting Components | BOX HEADER 2.54MM PITCH STR DI | 0 |
|
Buy Now |