Part Details for G8160-256S by Hamamatsu Photonics
Overview of G8160-256S by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G8160-256S
G8160-256S CAD Models
G8160-256S Part Data Attributes:
|
G8160-256S
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8160-256S
Hamamatsu Photonics
CMOS Sensor, 256 Horiz pixels, 1 Vert pixels, 1.26-4.40V, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 25.4 mm | |
Body Height | 6.15 mm | |
Body Length or Diameter | 38.1 mm | |
Horizontal Pixel | 256 | |
Master Clock | 4 MHz | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.26-4.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X250 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 900-1670 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |