Part Details for G80F2C-P02RJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G80F2C-P02RJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G80F2C-P02RJ00-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH6798
|
Newark | Odu Mini-Snap Recept, Sty 8, Sz 0, Ser F, 2P, Pcb, Peek, W/ Pins, Code 2 Rohs Compliant: Yes |Odu-Usa G80F2C-P02RJ00-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2600 / $61.6200 | Buy Now |
DISTI #
1907-G80F2C-P02RJ00-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 8, SZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9000 | Buy Now |
DISTI #
394-80F2CP02RJ000000
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$43.2400 / $51.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8000 / $54.2400 | Buy Now |
Part Details for G80F2C-P02RJ00-0000
G80F2C-P02RJ00-0000 CAD Models
G80F2C-P02RJ00-0000 Part Data Attributes
|
G80F2C-P02RJ00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G80F2C-P02RJ00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |