Part Details for G8053-512S by Hamamatsu Photonics
Overview of G8053-512S by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Part Details for G8053-512S
G8053-512S CAD Models
G8053-512S Part Data Attributes
|
G8053-512S
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8053-512S
Hamamatsu Photonics
CMOS Sensor, 512 Horiz pixels, 1 Vert pixels, 1.26-4.40V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 25.4 mm | |
Body Height | 6.15 mm | |
Body Length or Diameter | 38.1 mm | |
Horizontal Pixel | 512 | |
Master Clock | 4 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1.26-4.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 25X500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 900-1670 | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |