Part Details for G802M008312YEU by Amphenol Corporation
Overview of G802M008312YEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G802M008312YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm Pitch*1.27mm Row,Vertical SMT,2x4Pin,Gold Flash,LCP,3.05mm*2.5mm_5.84mm,Color-Black,Tube |
Price & Stock for G802M008312YEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G802M008312YEU
|
Avnet Americas | Connector Unshrouded Header 8 Position 1.27mm Solder T/R - Tape and Reel (Alt: G802M008312YEU) Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G802M008312YEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 1.27mm Pitch STR,SMT, 2x4Pin,Full Gold Flash,LCP,3.05mm*2.5mm_5.84mm,T&R W/CAP | 0 |
|
$0.4670 | Order Now |