Part Details for G801R591005EU by Amphenol Corporation
Overview of G801R591005EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G801R591005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G801R591005EU
|
Avnet Americas | Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Bag - Bag (Alt: G801R591005EU) Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6179 | Buy Now |
DISTI #
523-G801R591005EU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch R/A DIP,2x5Pin,15u" Gold,LCP,6.06mm*2.54mm*2.2mm | 0 |
|
$0.6540 | Order Now |