Part Details for G800MR305032HR by Amphenol Corporation
Overview of G800MR305032HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR305032HR | Amphenol Communications Solutions | Pin Header 2.54Mm Pitch Str,Smt,1X3Pin, Matte Tin,Lcp Black,6.0mm*2.54mm_7.5mm, T&R |
Price & Stock for G800MR305032HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-G800MR305032HR
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 2.54MM PITCH STR,SMT,1X3PIN MATTE TIN,LCP BLACK,6.0MM*2.54MM_7.5MM, T&R | 0 |
|
$0.2400 / $0.2650 | Order Now |