There are no models available for this part yet.
Overview of G800LQ305018YDHR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ305018YDHR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY6T, 6.0mm*2.54mm*3.0mm, Color-Yellow, Bag |
Price & Stock for G800LQ305018YDHR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73428346
|
RS | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY | Amphenol Commercial (Amphenol CS) G800LQ305018YDHR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0700 | RFQ | |
DISTI #
AMLG800LQ305018YDHR
|
Heilind Electronics | PIN HEADER 2.54MM PITCH STR DI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG800LQ305018YDHR
|
Interstate Connecting Components | PIN HEADER 2.54MM PITCH STR DI | 0 |
|
Buy Now |