Part Details for G800LQ305018TEU by Amphenol Corporation
Overview of G800LQ305018TEU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ305018TEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR, 1x3Pin,FULL G/F, LCP, 6.0mm*2.54mm*3.0mm, T&R,CAP-W=2.8mm,L=5mm/LCP, HALOGEN FREE |
Price & Stock for G800LQ305018TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800LQ305018TEU
|
Avnet Americas | Board to Board Connector Straight Header Single Row 3 Position 2.54mm Pitch Through Hole T/R - Tape and Reel (Alt: G800LQ305018TEU) Min Qty: 2250 Package Multiple: 2250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G800LQ305018TEU
|
Mouser Electronics | Headers & Wire Housings Pin Header 2.54mm Pitch STR DIP,1x3Pin,FULL G/F, LCP,6.0mm*2.54mm*3.0mm,T&R,W/CAP,Halogen Free | 0 |
|
$0.3360 / $0.3620 | Order Now |
DISTI #
SMC-G800LQ305018TEU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 696 |
|
RFQ | |
DISTI #
G800LQ305018TEU
|
Avnet Asia | Board to Board Connector Straight Header Single Row 3 Position 2.54mm Pitch Through Hole T/R (Alt: G800LQ305018TEU) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |