Part Details for G80059 by Siemens
Overview of G80059 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G80059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-G80059-ND
|
DigiKey | JOHNSTONE SUP GDSS FUS 3P4W 240V Min Qty: 5 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$218.5060 | Buy Now |
DISTI #
982-G80059
|
Mouser Electronics | Disconnect Switches JOHNSTONE SUP GDSS FUS 3P4W 240V 30A N3R | 0 |
|
$188.0400 / $201.5000 | Order Now |
DISTI #
70820452
|
RS | JOHNSTONE SUPPLY SWITCH | Siemens G80059 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$187.5200 / $197.3900 | RFQ |