Part Details for G80046 by Siemens
Overview of G80046 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G80046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-G80046-ND
|
DigiKey | JOHNSTONE SUP GDSS FUS 3P4W 240V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$320.8000 | Buy Now |
DISTI #
982-G80046
|
Mouser Electronics | Disconnect Switches JOHNSTONE SUP GDSS FUS 3P4W 240V 60A N3R | 0 |
|
$268.7800 / $295.7700 | Order Now |
DISTI #
70821082
|
RS | JOHNSTONE SUPPLY SWITCH | Siemens G80046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.6600 / $289.5800 | RFQ |