Part Details for G7Z-4A-20Z-R DC24V by OMRON Industrial Automation
Overview of G7Z-4A-20Z-R DC24V by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7Z-4A-20Z-R DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11343-ND
|
DigiKey | RELAY GEN PURP SPST X 4 40A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$78.0889 / $102.3400 | Buy Now |
DISTI #
OMIG7Z-4A-20Z-R DC24V
|
Heilind Electronics | HVY D RLY 4PSTNO ADPSTNO 24DC G7Z4A20ZRDC24V | Americas - 0 in Stock |
|
Buy Now |