Part Details for G7T-112S-DC24 by OMRON Industrial Automation
Overview of G7T-112S-DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7T-112S-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B499
|
Newark | Relay, Spst-No, 220Vac, 24Vdc, 2A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:2A, Product Range:G7T Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:220Vac, Contact Voltage Vdc:24Vdc Rohs Compliant: Yes |Omron Industrial Automation G7T-112S-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.5200 / $20.6400 | Buy Now |
DISTI #
Z8256-ND
|
DigiKey | RELAY SPDT 24VDC OUT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21 In Stock |
|
$12.8313 / $19.9100 | Buy Now |
DISTI #
OMIG7T-112S-DC24
|
Heilind Electronics | SPST-NO,OUTPUT 12VDC G7T112SDC24 | Americas - 0 in Stock |
|
Buy Now |