Part Details for G7SA2A2BDC24 by OMRON Corporation
Overview of G7SA2A2BDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7SA2A2BDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7SA2A2BDC24
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole - Bulk (Alt: G7SA2A2BDC24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
G7SA-2A2B-DC24
|
TTI | Safety Relays 24DC DPST-NO DPST-NC 4 CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 148 In Stock |
|
$31.4800 / $44.0400 | Buy Now |
|
Neutron USA | Force Guided Safety Relay, 4P, DPST-NO/DPST-NC, Flux-Tight, 24 VDC G7SA Series | 50 |
|
$166.6800 | Buy Now |