Part Details for G7S-3A3B-E DC24 (ALTERNATE: G7S3A3BEDC24) by OMRON Industrial Automation
Overview of G7S-3A3B-E DC24 (ALTERNATE: G7S3A3BEDC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7S-3A3B-E DC24 (ALTERNATE: G7S3A3BEDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355789
|
RS | Force Guided Relay 3PST-NO, 3PST-NC, 10A, 24 VDC, G7S Series | Omron Automation G7S-3A3B-E DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$51.4800 / $64.3500 | Buy Now |