Part Details for G7L1AB24VDC by OMRON Corporation
Results Overview of G7L1AB24VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G7L1AB24VDC Information
G7L1AB24VDC by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G7L1AB24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1AB24DC
|
Avnet Abacus | Electromechanical Relay SPSTNO 30A 24VDC 303Ohm Bracket Mount (Alt: G7L1AB24DC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |