Part Details for G7L-2ABUBJCB-AC100/120 by OMRON Corporation
Overview of G7L-2ABUBJCB-AC100/120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7L-2ABUBJCB-AC100/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3955
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 100/120VAC 5.26KOhm Bracket Mount - Bulk (Alt: 52F3955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 739 Partner Stock |
|
$16.6300 / $20.2300 | Buy Now |
DISTI #
G7L2ABUBJCBAC10012
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 100/120VAC 5.26KOhm Bracket Mount - Bulk (Alt: G7L2ABUBJCBAC10012) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$12.2751 / $14.6131 | Buy Now |