Part Details for G7L-2A-X-SI DC24 by OMRON Corporation
Overview of G7L-2A-X-SI DC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-X-SI DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G7L-2A-X-SI-DC24
|
Mouser Electronics | General Purpose Relays Low CR 1000VDC PCB Relay DC24 RoHS: Compliant | 110 |
|
$51.1100 / $64.7500 | Buy Now |
DISTI #
69890962
|
Verical | Power Relay 24VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$61.3750 / $76.1250 | Buy Now |
DISTI #
77343735
|
Verical | Power Relay 24VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$79.1655 | Buy Now |
DISTI #
000000000007170412
|
Sager | General Purpose Relays Low CR 1000VDC PCB Relay DC24 Min Qty: 1 | 6 |
|
$46.8600 / $54.4200 | Buy Now |
DISTI #
C1S541202865522
|
Chip1Stop | Power Relays RoHS: Compliant pbFree: Yes Container: Tray | 40 |
|
$49.1000 / $60.9000 | Buy Now |